Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-575
- Mfr. Part No.:
- F083663/ GRS-25-48-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$196.47
(exc. GST)
$216.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.47 |
*price indicative
- RS Stock No.:
- 600-575
- Mfr. Part No.:
- F083663/ GRS-25-48-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered device represents the forefront of modern control technology. Designed for outstanding reliability and performance, it offers an innovative solution tailored for demanding industrial applications. Utilising cutting-edge technology, this product ensures impeccable accuracy and control, making it indispensable for optimising processes. Its robust construction is complemented by sophisticated features that enhance operational efficiency, catering to a diverse range of needs in various sectors. With its intuitive interface and advanced functionality, this product is ideal for both seasoned professionals and those new to automation technologies. The integration of high-quality materials ensures longevity, while the smart design promotes ease of use and maintenance, guaranteeing uninterrupted productivity.
Robust construction ensures durability in challenging environments.
Intuitive interface simplifies operation and enhances user experience.
Advanced technology provides precise control and accuracy.
Versatile application across multiple industrial sectors.
Energy-efficient design supports sustainability efforts.
Regular software updates enhance functionality over time.
Compliant with international standards for safety and performance.
- RS Stock No. 0601516
- Mfr. Part No. F084254/ GRS-H-25-48-A-5-0-0-0
Each
$296.99
- RS Stock No. 0601614
- Mfr. Part No. F089040/ GRS-H-25I-48-A-0-0-0-0
Each
$304.89
- RS Stock No. 0601525
- Mfr. Part No. F084261/ GRS-H-60-48-A-5-0-0-0
Each
$547.01
- RS Stock No. 0600573
- Mfr. Part No. F083661/ GRS-15-48-A-0-0-0-0
Each
$190.16
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












