Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$803.24

(exc. GST)

$883.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$803.24

*price indicative

RS Stock No.:
601-595
Mfr. Part No.:
F084235/ GRS-H-120-48-D-5-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran innovative power supply is designed to meet the demanding needs of various industrial applications, providing reliable and efficient energy management. Built with the latest technology, it guarantees optimal performance while ensuring safety and durability under tough operating conditions. The power supply is housed in a robust casing that facilitates easy integration into existing systems. With an emphasis on efficiency, this product supports various input and output configurations, making it an ideal choice for versatile environments. Its compact design enables seamless placement within constrained spaces, thus improving installation flexibility.

Equipped with advanced protection features against overload and short-circuit.

Designed for energy efficiency, reducing overall operating costs.

Compact form factor allowing for easy installation in tight spaces.

Compatible with various industrial applications across different sectors.

Robust construction enhances durability and reliability in harsh conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy