Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$845.67

(exc. GST)

$930.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$845.67

*price indicative

RS Stock No.:
601-611
Mfr. Part No.:
F084249/ GRS-H-120-60-D-5-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran cutting-edge product represents a synthesis of reliability and advanced technology, crafted to meet the growing demands of various industrial applications. Engineered with precision, it stands out for its robust performance whilst ensuring energy efficiency. The product’s design integrates seamlessly into different setups, allowing for a streamlined workflow that enhances productivity. Its capability to withstand challenging environments makes it a versatile addition to any industrial operation. With an emphasis on durability, it promises to deliver consistent results, significantly reducing downtime and maintenance efforts. Whether you are enhancing existing systems or implementing new solutions, this product is poised to exceed expectations and provide unparalleled value.

Robust construction ensures longevity and resilience in harsh conditions.

Designed for versatility, making it suitable for a wide range of applications.

Energy efficiency helps reduce operational costs over time.

Streamlined design enhances integration into existing systems.

Minimises downtime with reliable performance and quick installation.

Complies with industry standards, ensuring safety and functionality.

User-friendly interface simplifies operation and monitoring.

Supports advanced automation systems for improved productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy