Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-461
- Mfr. Part No.:
- F097530/ GRZ-3P-3S-40I-60-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,015.44
(exc. GST)
$1,116.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.44 |
*price indicative
- RS Stock No.:
- 601-461
- Mfr. Part No.:
- F097530/ GRZ-3P-3S-40I-60-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series is a powerful solution designed for precision control and monitoring in industrial applications. Engineered with cutting-edge technology, this product stands out for its reliability and robust performance, making it an ideal choice for demanding environments. The streamlined design ensures that it integrates seamlessly into existing systems while providing exceptional accuracy in temperature and pressure control. With an intuitive interface and advanced features, it empowers operators to achieve greater efficiency and productivity in their processes. Enhanced durability and resistance to environmental influences further bolster its position as a preferred option among industry professionals seeking quality and dependability.
Designed to withstand harsh conditions and ensure longevity.
Offers rapid response times for improved operational efficiency.
Equipped with advanced calibration options for precise performance.
Facilitates easy integration with various control systems.
User-friendly interface enhances ease of use and reduces training time.
Robust design minimises maintenance needs and downtime.
- RS Stock No. 0601460
- Mfr. Part No. F097529/ GRZ-3P-3S-40I-60-A-0-0-0
Each
$902.23
- RS Stock No. 0601785
- Mfr. Part No. F095626/ GRZ-H-3P-3S-40I-60-A-0-FAN64-0
Each
$1,131.76
- RS Stock No. 0601454
- Mfr. Part No. F097523/ GRZ-3P-3S-40-60-A-0-0-0
Each
$820.52
- RS Stock No. 0601784
- Mfr. Part No. F095625/ GRZ-H-3P-3S-40I-60-A-0-FAN62-0
Each
$1,049.98
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












