Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-463
- Mfr. Part No.:
- F097532/ GRZ-3P-3S-40I-60-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$933.68
(exc. GST)
$1,027.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $933.68 |
*price indicative
- RS Stock No.:
- 601-463
- Mfr. Part No.:
- F097532/ GRZ-3P-3S-40I-60-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product showcases advanced technology, finely crafted to elevate control and precision in your industrial applications. Engineered with the highest standards, it delivers exceptional performance while ensuring reliability across various operating conditions. The integration of robust components allows for seamless operation while maintaining energy efficiency. With its compact design, this product easily fits into diverse environments, making it an ideal solution for professionals demanding excellence. Experience effortless adjustments and maintain optimal performance levels effortlessly, transforming your operational capabilities.
Designed for enhanced accuracy and stability in measurement.
Robust construction ensures longevity and protection against harsh conditions.
Energy-efficient operation reduces overall operational costs.
Compact design allows for easy installation in confined spaces.
User-friendly interface facilitates straightforward adjustments.
High-speed response time increases productivity and efficiency.
Versatile compatibility with a range of industrial equipment.
- RS Stock No. 0601456
- Mfr. Part No. F097525/ GRZ-3P-3S-40-60-D-1-0-0
Each
$851.96
- RS Stock No. 0601462
- Mfr. Part No. F097531/ GRZ-3P-3S-40I-60-D-1-0-0
Each
$933.68
- RS Stock No. 0600984
- Mfr. Part No. F097474/ GRZ-3P-2S-40I-60-D-0-0-0
Each
$672.76
- RS Stock No. 0600987
- Mfr. Part No. F097477/ GRZ-3P-2S-40I-60-D-3-0-0
Each
$754.46
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m












