Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-944
- Mfr. Part No.:
- F083605/ GRS-H-90-60-A-0-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$611.46
(exc. GST)
$672.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.46 |
*price indicative
- RS Stock No.:
- 600-944
- Mfr. Part No.:
- F083605/ GRS-H-90-60-A-0-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced precision of this standard sensor module is designed to meet the rigorous demands of industrial automation. With its exceptional accuracy and reliability, it seamlessly integrates into existing systems to enhance production efficiency. Ideal for both new installations and system upgrades, this sensor provides critical data on environmental conditions, enabling users to make informed decisions in real-time. Its durable construction ensures that it withstands tough industrial environments, while its user-friendly interface allows for easy configuration and monitoring.
Offers high sensitivity for optimal detection performance.
Engineered for quick response times to ensure real-time accuracy.
Built with robust materials to withstand harsh industrial settings.
Features easy installation, reducing downtime during setup.
Compatible with a wide range of systems, enhancing versatility.
Designed for low power consumption, contributing to energy savings.
- RS Stock No. 0600922
- Mfr. Part No. F084360/ GRS-90-60-A-5-0-0-0
Each
$443.28
- RS Stock No. 0600943
- Mfr. Part No. F083604/ GRS-H-90-60-A-0-FAN60-0-0
Each
$611.46
- RS Stock No. 0600945
- Mfr. Part No. F083606/ GRS-H-90-60-A-0-FAN62-0-0
Each
$611.46
- RS Stock No. 0601987
- Mfr. Part No. F083591/ GRS-H-25-60-A-0-0-0-0
Each
$287.68
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












