Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 19 x 33 1 mm Holes, 2.54 mm Pitch, 89 mm 52mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $4.50

View bulk pricing options

Subtotal (1 unit)*

$6.12

(exc. GST)

$6.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$6.12-
50 +$6.03$4.50

*price indicative

RS Stock No.:
603-0726
Mfr. Part No.:
TNF52-89
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Number of Sides

2

Product Type

Surface Mount (SMT) Board

Hole Pitch

2.54mm

Length

89mm

Width

52mm

Board Thickness

1.6mm

Board Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

19 x 33

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Universal board


Perfectly-sized board for SW and SS series cases

Universal 2.54 mm-pitch board with through holes on both sides

Wealth of board-attached spacers and optional components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy