Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 30V Control
- RS Stock No.:
- 600-615
- Mfr. Part No.:
- F087758/ GRP-H-40-60-D-1-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$539.21
(exc. GST)
$593.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.21 |
*price indicative
- RS Stock No.:
- 600-615
- Mfr. Part No.:
- F087758/ GRP-H-40-60-D-1-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 5V | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 5V | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to excel in various industrial applications, featuring robust construction and cutting-edge technology. Engineered for precision and reliability, it ensures optimal performance in demanding environments. The intuitive design facilitates easier integration with existing systems, catering to the needs of modern automation. Its advanced capabilities make it a critical tool for enhancing operational efficiency, while its durability guarantees long-term investment protection. This product is ideal for professionals seeking a dependable solution that does not compromise on quality, making it a standout choice in the market today.
Provides precise measurement and control for improved accuracy in operations.
Features a user-friendly interface for effortless monitoring and adjustments.
Built to withstand harsh industrial conditions, ensuring longevity and reliability.
Supports a wide range of connectivity options for versatile integration.
Enhances productivity by reducing downtime through efficient performance.
Designed with energy efficiency in mind, contributing to lower operational costs.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
