Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

$696.36

(exc. GST)

$766.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$696.36

*price indicative

RS Stock No.:
601-193
Mfr. Part No.:
F087928/ GRP-H-25-60-I-1-0-0-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

660V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance product offers an innovative approach to industrial automation, designed to meet the rigorous demands of modern applications. Its robust construction ensures durability in challenging environments, while its advanced technology facilitates precise measurements and controls. With a user-friendly interface and an array of integration options, this device seamlessly enhances operational efficiency, making it an ideal choice for various sectors. Commitment to reliability and performance is evident, as this product not only optimises processes but also contributes to significant energy savings and reduced operational costs. Designed with the user in mind, it enables straightforward setup and maintenance, ensuring that you can focus on results rather than complications.

Delivers exceptional accuracy for reliable operations.

Robust design withstands harsh environmental conditions.

User-friendly interface simplifies interaction and data access.

Facilitates easy integration with existing systems.

Enhances energy efficiency for cost-effective solutions.

Versatile application across multiple industries.

Low maintenance requirements ensure minimal downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy