Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

$581.61

(exc. GST)

$639.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.61

*price indicative

RS Stock No.:
601-321
Mfr. Part No.:
F087894/ GRP-H-40-60-D-1-0-0-0-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

60V ac

Maximum Control Voltage

660V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product from geferan is designed to elevate your operational efficiency through precision and reliability. Engineered with cutting-edge technology, it seamlessly integrates into your existing systems, offering exceptional performance in various applications. The device stands out with advanced features that enable accurate control and monitoring, tailored to meet the demands of modern industry. Whether in automation or process control, this solution is built to enhance productivity while ensuring ease of use and installation. Unlock new levels of effectiveness and performance with this meticulously crafted product, designed to meet the rigorous standards of today’s professionals.

Offers high accuracy in measurement and control.

Ensures robust performance in challenging industrial conditions.

Designed for easy integration with diverse systems.

Features intuitive user interfaces for simplified operation.

Longevity is assured through the use of durable materials.

Supports various configurations to suit specific operational needs.

Reduced maintenance requirements lead to lower operational costs.

Enhanced monitoring capabilities improve system oversight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy