Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$741.90

(exc. GST)

$816.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.90

*price indicative

RS Stock No.:
601-335
Mfr. Part No.:
F087907/ GRP-H-15-48-AN-1-0-0-1-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN61010-1, EN61000-6-4, UL508, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran advanced product from gefran sets the standard for exceptional performance in automation and process control applications. Designed with precision and built to endure, it addresses the needs of various industries, ensuring reliability in monitoring and control tasks. Its robust construction is complemented by cutting-edge technology that guarantees optimum efficiency, making it an indispensable tool for both engineers and technicians. Not only does this product enhance productivity, but it also streamlines operations, reducing downtime with its sophisticated features. With user-friendly interfaces and seamless integration into existing systems, it represents a significant advancement in operational excellence, adapting effortlessly to contemporary challenges without compromising on quality.

Offers exceptional accuracy for critical measurements.

Features a high resistance to environmental factors.

Incorporates innovative technology for enhanced functionality.

Supports extensive compatibility with various systems.

Designed to meet rigorous industrial standards and certifications.

Provides intuitive operation and easy setup for users.

Ensures long-lasting performance with minimal maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy