Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control
- RS Stock No.:
- 601-274
- Mfr. Part No.:
- F100937/ GRP-H-40-60-AN-0-0-0-1-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$746.68
(exc. GST)
$821.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.68 |
*price indicative
- RS Stock No.:
- 601-274
- Mfr. Part No.:
- F100937/ GRP-H-40-60-AN-0-0-0-1-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 660V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 660V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran GRP series is engineered to deliver exceptional performance in a range of demanding industrial environments. This advanced product features cutting-edge technology designed to enhance reliability and accuracy in various applications. Whether you're looking to optimise efficiency or ensure precise control, this device stands out with its robust design and user-friendly interface. Manufactured with a focus on durability, it is perfect for continuous operation and can withstand harsher conditions typically found in industrial settings. With its impressive responsiveness and high-quality construction, it better meets the evolving needs of your processes, providing peace of mind with every use.
Offers superior stability in varied temperature conditions.
Designed for seamless integration with existing systems.
Delivers real-time data for enhanced decision-making.
Constructed with high-grade materials for longevity.
Features a compact design for space-efficient installation.
Equipped with advanced diagnostics for easy troubleshooting.
- RS Stock No. 0601183
- Mfr. Part No. F087920/ GRP-H-40-60-AN-1-0-0-3-0-0
Each
$991.83
- RS Stock No. 0601181
- Mfr. Part No. F087918/ GRP-H-40-60-AN-0-0-0-1-0-0
Each
$704.17
- RS Stock No. 0601321
- Mfr. Part No. F087894/ GRP-H-40-60-D-1-0-0-0-1-0
Each
$581.61
- RS Stock No. 0601182
- Mfr. Part No. F087919/ GRP-H-40-60-AN-1-0-0-1-1-0
Each
$877.10
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 660V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 30V Control












