Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-233
- Mfr. Part No.:
- F095602/ GRZ-H-3P-3S-25-60-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$754.46
(exc. GST)
$829.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $754.46 |
*price indicative
- RS Stock No.:
- 601-233
- Mfr. Part No.:
- F095602/ GRZ-H-3P-3S-25-60-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is designed to offer unparalleled performance in a variety of industrial applications. Engineered with precision, it ensures reliable operation even in the most demanding environments. The intricate design of the product promotes not only efficiency but also enhanced safety standards, making it a must-have for professionals seeking quality and reliability. With its robust construction and innovative technology, this product integrates seamlessly into existing systems, providing exceptional control and monitoring capabilities. The product is tailored to meet the specific needs of users, ensuring optimal performance and longevity.
Offers high precision in measurement and control tasks.
Designed for easy integration with various industrial systems.
Built with durable materials for extended operational life.
Equipped with advanced technology to enhance user experience.
Facilitates high-level performance in complex environments.
- RS Stock No. 0601232
- Mfr. Part No. F095601/ GRZ-H-3P-3S-25-60-D-2-0-0
Each
$785.87
- RS Stock No. 0601683
- Mfr. Part No. F095431/ GRZ-H-3P-2S-25I-60-D-0-0-0
Each
$606.73
- RS Stock No. 0600847
- Mfr. Part No. F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Each
$600.50
- RS Stock No. 0601362
- Mfr. Part No. F095538/ GRZ-H-3P-2S-25-60-D-3-0-0
Each
$613.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












