Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$867.69

(exc. GST)

$954.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.69

*price indicative

RS Stock No.:
601-230
Mfr. Part No.:
F095599/ GRZ-H-3P-3S-25-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to deliver top-notch performance in various industrial applications. With its cutting-edge technology and robust construction, it ensures reliability and efficiency in demanding environments. Ideal for those who seek precision and durability, this solution caters to the dynamic needs of modern manufacturing processes. The emphasis on quality and functionality makes it a standout choice for engineers and technicians alike, aiming to enhance operational productivity while minimising downtime. Whether it's for temperature control, automation processes, or data monitoring, this product stands out as a reliable partner in achieving optimal results within various operational frameworks.

Engineered for high durability to withstand rigorous industrial use.

Provides precise measurement capabilities for improved accuracy.

Compact design facilitates easy integration into existing systems.

Offers a broad operational range to suit diverse applications.

Designed to enhance productivity through reliable performance.

Low maintenance requirements contribute to reduced operational costs.

Equipped with advanced technology for real-time monitoring and control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy