Finder 90 3 Way 250V DIN Rail Relay Socket, for use with 60.13 Relays
- RS Stock No.:
- 494-870
- Distrelec Article No.:
- 301-58-623
- Mfr. Part No.:
- 90.21SMA
- Brand:
- Finder
Subtotal (1 unit)*
$9.57
(exc. GST)
$10.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9.57 |
*price indicative
- RS Stock No.:
- 494-870
- Distrelec Article No.:
- 301-58-623
- Mfr. Part No.:
- 90.21SMA
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | 60.13 Relays | |
| Current | 20A | |
| Series | 90 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 3 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With 60.13 Relays | ||
Current 20A | ||
Series 90 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 3 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Finder socket with box clamp terminals for panel or 35 mm rail (EN 60715) mounting, for use with Type 60.13 relays.
Nominal rating 10 A to 250 V
Dielectric strength 2 kV AC
Protection category IP 20
Related links
- Finder 90 3 Way 250V DIN Rail for use with 60.12 Series Relay
- Finder 90 8 Way 250V ac DIN Rail Relay Socket, for use with 60.12
- Finder 94 4 Way 250V DIN Rail Relay Socket 55.34 85.04 Relays
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13 Series Relay
- Finder 94 8 Way 250V DIN Rail Relay Socket
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40/41/43 Series Relays
- TE Connectivity VCF7 5 Way 250V DIN Rail Relay Socket, for use with VF7 Maxi ISO Relays
- Releco MRC 11 Way 250V DIN Rail Relay Socket, for use with 11-Pin Standard Relay
