Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-241
- Mfr. Part No.:
- F095609/ GRZ-H-3P-3S-40-48-A-2-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,031.15
(exc. GST)
$1,134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,031.15 |
*price indicative
- RS Stock No.:
- 601-241
- Mfr. Part No.:
- F095609/ GRZ-H-3P-3S-40-48-A-2-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product embodies cutting-edge technology tailored to meet the rigorous demands of industrial applications. Designed with precision engineering, it delivers exceptional performance, ensuring reliability and efficiency in various operational environments. Each unit is adept at handling diverse control tasks while maintaining consistent stability, making it an indispensable tool for automating processes. With a robust build and intuitive interface, this product offers seamless integration into existing systems, providing unparalleled support for operational excellence. Engineered specifically for durability, it withstands challenging conditions, ensuring longevity and reduced maintenance costs. This product is the epitome of innovation, designed to elevate workplace productivity through its intuitive functionality and superior quality.
Provides precise control across diverse applications.
Built to withstand harsh industrial environments.
Facilitates easy integration with existing systems.
Designed for minimal maintenance and maximum uptime.
Offers a user-friendly interface for streamlined operations.
Enhances overall efficiency through reliable performance.
Supports advanced automation capabilities for optimised processes.
