Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$867.69

(exc. GST)

$954.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.69

*price indicative

RS Stock No.:
601-099
Mfr. Part No.:
F097518/ GRZ-3P-3S-30I-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product stands out in the realm of industrial automation and control, designed specifically to enhance your operational efficiency. Known for its robust performance, it integrates cutting-edge technology to ensure reliability in demanding environments. The product boasts a user-friendly interface, making it accessible for professionals seeking high quality and durability. Its innovative design and reliable capabilities allow for seamless integration into production lines, providing precise control over processes. With a commitment to excellence, this product not only meets industry standards but exceeds expectations, making it an essential tool for enhancing productivity and streamlining operations across various applications.

Offers exceptional accuracy for critical measurements.

Designed for easy installation with minimal downtime.

Manufactured from high-quality materials for enhanced durability.

Enables precise control to optimise process efficiency.

Features a user-friendly interface for straightforward operation.

Maintains high performance under extreme conditions.

Delivers compatibility with various industrial systems.

Supports advanced monitoring to detect potential issues early.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy