Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-100
- Mfr. Part No.:
- F097519/ GRZ-3P-3S-30I-60-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$785.87
(exc. GST)
$864.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.87 |
*price indicative
- RS Stock No.:
- 601-100
- Mfr. Part No.:
- F097519/ GRZ-3P-3S-30I-60-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series represents cutting-edge innovation tailored for today's demanding control applications. Crafted with precision, this unit delivers unparalleled performance in varying environmental conditions, ensuring high reliability over its lifespan. Its robust design and advanced technology make it an essential tool for professionals looking to optimise their operations and enhance operational efficiency. With its user-friendly interface, it simplifies complex applications, allowing for streamlined integration into existing systems.
Compact design allows for versatile installation in limited spaces.
Enhanced temperature stability ensures consistent performance.
Rugged construction withstands harsh industrial environments.
Integrated diagnostic functions facilitate quick troubleshooting.
Energy-efficient operation contributes to lower running costs.
User-friendly programming options simplify setup and configuration.
- RS Stock No. 0601101
- Mfr. Part No. F097520/ GRZ-3P-3S-30I-60-D-2-0-0
Each
$785.87
- RS Stock No. 0602012
- Mfr. Part No. F097450/ GRZ-3P-2S-30-60-D-0-0-0
Each
$575.28
- RS Stock No. 0602014
- Mfr. Part No. F097452/ GRZ-3P-2S-30-60-D-2-0-0
Each
$688.50
- RS Stock No. 0602023
- Mfr. Part No. F097459/ GRZ-3P-2S-30I-60-D-0-0-0
Each
$606.73
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












