Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$672.76

(exc. GST)

$740.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.76

*price indicative

RS Stock No.:
601-922
Mfr. Part No.:
F097423/ GRZ-3P-3S-30I-60-D-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

110mm

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product is designed to meet the demands of modern industrial applications, offering unparalleled precision in measurement and control. The unit boasts a robust construction that ensures durability, making it suitable for various challenging environments. Its advanced technology enhances performance, allowing for excellent accuracy and reliability in operation. This product aligns seamlessly with global standards, ensuring compatibility and ease of integration into existing systems. Whether you are in manufacturing or process control, this product serves as a pivotal element, optimising efficiency whilst reducing operational costs. With user-friendly features and advanced diagnostics, it simplifies maintenance and management, enabling users to focus on core tasks without unnecessary interruptions.

Offers high accuracy for reliable performance in diverse applications.

Ensures durability with a robust construction suitable for harsh environments.

Optimises efficiency and reduces operational costs with advanced technology.

Simplifies maintenance with user-friendly features and diagnostics.

Aligns with global standards for ease of integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy