Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-924
- Mfr. Part No.:
- F097425/ GRZ-3P-3S-40-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$688.44
(exc. GST)
$757.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.44 |
*price indicative
- RS Stock No.:
- 601-924
- Mfr. Part No.:
- F097425/ GRZ-3P-3S-40-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art device integrates advanced technology with user-friendly functionality, positioning it as an essential component for modern industrial applications. Designed for precision and durability, it caters to various operational needs within automation and control systems. Its robust construction ensures reliability even in challenging environments, making it a trustworthy choice for professionals. The innovative features enhance performance, while maintaining energy efficiency, thereby supporting sustainable operations. This product delivers both performance and adaptability, ensuring it meets the diverse demands of todays dynamic industrial landscape.
Utilises cutting-edge technology to enhance operational efficiency.
Compact design allows for seamless integration into existing systems.
Robust build quality ensures longevity and reliability under stress.
User-friendly interface promotes ease of installation and operation.
Energy-efficient performance contributes to lower operational costs.
Versatile applications across different industrial sectors.
Highly responsive to variable conditions for improved control.
Backed by expert support from leading industry professionals.
- RS Stock No. 0601995
- Mfr. Part No. F097434/ GRZ-3P-3S-40I-48-D-3-0-0
Each
$851.96
- RS Stock No. 0600970
- Mfr. Part No. F097462/ GRZ-3P-2S-40-48-D-1-0-0
Each
$767.10
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












