Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$851.96

(exc. GST)

$937.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.96

*price indicative

RS Stock No.:
601-456
Mfr. Part No.:
F097525/ GRZ-3P-3S-40-60-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran precision-engineered product set the benchmark for reliability and performance in industrial applications. Manufactured by gefran, it exemplifies superior craftsmanship and cutting-edge technology. Designed for robust environments, the product seamlessly integrates with existing systems to enhance operational efficiency and provide intuitive user experience. The sleek design combines functionality with ease of use, ensuring it meets the rigorous demands of modern industry. Whether in manufacturing, automation, or process control, this offering is engineered to deliver unparalleled results, ensuring your operations run smoothly and effectively.

Robust design that withstands demanding conditions.

Seamless integration capabilities with existing systems.

User-friendly interface that simplifies operations.

Energy-efficient operation, reducing overall costs.

High durability for extended lifespan and reduced maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy