- RS Stock No.:
- 281-3296
- Brand:
- ABB
24 In AU stock for next working day delivery
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$20.97
(exc. GST)
$23.07
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $20.97 | $4.194 |
5 - 9 | $20.72 | $4.144 |
10 + | $20.30 | $4.06 |
*price indicative |
- RS Stock No.:
- 281-3296
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Low Halogen Adaptors
Supplied in bags of 5, these low halogen nylon 6.6 adaptors have a working temperature between -10°C to +90°C and a UL94 V2 flammability rating. They are ideal for converting a metric gland connection to PG connections and vice versa.
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | PG16 |
Interior Thread Size | M16 |
Material | Nylon 66 |
Type | Adapter |
Thread Size | PG16 → M16 |
Colour | Grey |
Minimum Operating Temperature | -20°C |
Standards Met | UL 94V-2 |
Maximum Operating Temperature | +90°C |