Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$336.36

(exc. GST)

$370.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.36

*price indicative

RS Stock No.:
600-832
Mfr. Part No.:
F084333/ GRS-90-48-D-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran advanced product from gefran exemplifies cutting-edge technology designed for optimal performance in various industrial applications. Engineered to provide exceptional reliability and efficiency, this device integrates seamlessly into existing systems, ensuring smooth operation under demanding conditions. The robust design and high-quality materials used in its construction underscore its longevity, making it a valuable addition to any control system. With a focus on precision, this unit stands as a testament to gefran's commitment to innovation and quality, delivering consistent results that enhance productivity and effectiveness.

Optimised for high performance across diverse industrial environments.

Incorporates state-of-the-art technology for precision and reliability.

Robust construction ensures durability in challenging applications.

Offers seamless integration with existing control systems.

Designed to enhance overall system efficiency and productivity.

Minimal maintenance requirements, reducing downtime and costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy