Gefran GQ Series Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-906
- Mfr. Part No.:
- F083715/ GQ-75-60-D-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$221.89
(exc. GST)
$244.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $221.89 |
*price indicative
- RS Stock No.:
- 600-906
- Mfr. Part No.:
- F083715/ GQ-75-60-D-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran product is a sophisticated solution designed for precision measurement and control in industrial settings. Employing innovative technology, it ensures accurate readings and optimised performance, making it ideal for various applications that require reliability and efficiency. The product boasts a robust construction, suitable for harsh environments, while maintaining a user-friendly interface that facilitates ease of operation. With its advanced features, this solution allows for seamless integration into existing systems, enhancing productivity and reducing downtime. The combination of performance and durability positions it as an essential component for professionals seeking quality and dependability.
Designed for a wide range of industrial applications.
Equipped with advanced sensing technology for high precision.
Robust construction ensures longevity in demanding environments.
User-friendly interface simplifies setup and operation.
Seamlessly integrates with existing systems for enhanced productivity.
Offers real-time monitoring to optimise performance.
Compact design allows for flexible installation options.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
