Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-909
- Mfr. Part No.:
- F083718/ GQ-75-60-A-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$259.91
(exc. GST)
$285.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.91 |
*price indicative
- RS Stock No.:
- 600-909
- Mfr. Part No.:
- F083718/ GQ-75-60-A-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ range of solid state relays represents a pinnacle in reliable control technology for demanding industrial applications. This model is crafted for single-phase operations, ensuring seamless switching with remarkable precision. With robust overload protection and exceptional insulation capabilities, it offers peace of mind while operating in diverse environments. The thermal management and reduced energy consumption highlighted in this relay support optimal performance, making it an ideal choice for high-value transitory applications such as industrial ovens and packaging machinery. The relay's capacity to handle heavy loads further enhances operational efficiency. Whether in control systems or machinery, this relay ensures efficiency and safety are always at the forefront.
Zero crossing switching enhances longevity and reduces electrical noise.
Designed to manage high-value transitory applications effectively.
Embodies a compact design while maintaining strong thermal performance.
Wire locking with options for easy connection facilitates quick installation.
Integrated with high-efficiency heatsink for improved thermal management.
Supports high continuous and non-repetitive currents, offering versatility.
Designed to withstand harsh industrial environments with a pollution degree of 2.
Control input flexibility accommodates a variety of systems for enhanced usability.
Utilises advanced materials for improved insulation and durability.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
