Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$550.18

(exc. GST)

$605.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.18

*price indicative

RS Stock No.:
600-870
Mfr. Part No.:
F097399/ GRZ-3P-3S-20-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

20A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran precision instrument is designed to offer exceptional performance in measurement and control applications. The meticulously engineered product embodies innovation and reliability, suitable for diverse settings. With its robust construction and advanced technology, it consistently delivers accurate results, ensuring that users can trust its performance under various operating conditions. The device's intuitive interface facilitates ease of operation, making it an excellent choice for both seasoned professionals and those new to the field. By integrating seamlessly with existing systems, it enhances operational efficiency and reduces downtime, thus proving to be a significant asset in any industrial environment.

Offers high accuracy to ensure precise measurements.

Features a user-friendly interface for effortless operation.

Designed for durability to withstand tough industrial conditions.

Integrates with existing systems for enhanced operational efficiency.

Compact design allows for easy installation in limited spaces.

Versatile functionality supports a range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy