Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-856
- Mfr. Part No.:
- F097386/ GRZ-3P-2S-50-60-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$949.42
(exc. GST)
$1,044.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.42 |
*price indicative
- RS Stock No.:
- 600-856
- Mfr. Part No.:
- F097386/ GRZ-3P-2S-50-60-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product is designed to enhance precision and reliability in industrial applications, embodying the seamless integration of cutting-edge technology with user-friendly functionality. As a versatile instrument, it caters to various operational needs, ensuring optimal performance in diverse environments. Its robust construction provides durability, while the advanced features guarantee accuracy and efficiency. By prioritizing usability, it offers intuitive interfaces and adaptable configurations that suit both novice users and seasoned professionals. Transforming how processes are monitored and controlled, this instrument stands at the forefront of innovation, delivering exceptional value to your industrial operations.
Compact design facilitates easy installation and integration.
Advanced sensing technology enhances operational accuracy.
User-friendly interfaces streamline setup and operation.
Robust build ensures long-lasting performance in harsh environments.
Versatile functionality accommodates a broad range of applications.
- RS Stock No. 0600855
- Mfr. Part No. F097385/ GRZ-3P-2S-50-60-A-0-0-0
Each
$836.24
- RS Stock No. 0600712
- Mfr. Part No. F095553/ GRZ-H-3P-2S-50-60-A-0-FAN62-0
Each
$999.71
- RS Stock No. 0600713
- Mfr. Part No. F095554/ GRZ-H-3P-2S-50-60-A-0-FAN64-0
Each
$1,081.46
- RS Stock No. 0601000
- Mfr. Part No. F097489/ GRZ-3P-3S-10-60-A-2-0-0
Each
$704.17
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












