Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-900
- Mfr. Part No.:
- F097373/ GRZ-3P-2S-25I-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$600.50
(exc. GST)
$660.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.50 |
*price indicative
- RS Stock No.:
- 601-900
- Mfr. Part No.:
- F097373/ GRZ-3P-2S-25I-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran analogue input module stands as a pinnacle of precision and reliability, specifically engineered to cater to the demanding environments of industrial automation. With its robust construction, this device seamlessly integrates into various control systems, ensuring exceptional performance and efficiency. Designed for ease of use, it facilitates an intuitive connection with diverse sensors, thereby expanding its versatility across applications. Its state-of-the-art technology not only optimises operational accuracy but also enhances system responsiveness. By prioritising user-centric features, the module aids in streamlining processes, ultimately reducing downtime and improving productivity in your operations.
Facilitates straightforward integration into existing automation systems.
Compact design allows for flexible placement within control panels.
High resistance to environmental stressors ensures longevity.
Promotes energy efficiency, helping to reduce operational costs.
User-friendly interface allows for swift troubleshooting and setup.
Supports a wide range of input types for diverse application needs.
Advanced signal processing capabilities enhance measurement accuracy.
- RS Stock No. 0601230
- Mfr. Part No. F095599/ GRZ-H-3P-3S-25-60-A-2-0-0
Each
$867.69
- RS Stock No. 0600743
- Mfr. Part No. F097115/ GRZ-H-3P-3S-25I-60-A-0-0-0
Each
$820.52
- RS Stock No. 0601358
- Mfr. Part No. F095534/ GRZ-H-3P-2S-25-60-A-0-0-0
Each
$613.03
- RS Stock No. 0600842
- Mfr. Part No. F097374/ GRZ-3P-2S-25I-60-A-2-0-0
Each
$713.68
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












