Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$713.68

(exc. GST)

$785.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.68

*price indicative

RS Stock No.:
600-842
Mfr. Part No.:
F097374/ GRZ-3P-2S-25I-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product from gefran exemplifies cutting-edge technology and robust design, tailored to meet the evolving demands of modern industrial applications. Engineered for precision and durability, this device integrates seamlessly into automated systems, ensuring optimal performance in challenging environments. Ideal for various sectors, it delivers outstanding results whether in manufacturing, process control, or energy management. Its user-friendly interface and intuitive features enhance operational efficiency, supporting users in achieving their productivity goals effortlessly. With this product, users benefit from advanced functionalities that improve reliability and flexibility, making it a preferred choice for professionals seeking excellence and dependability.

Designed for compatibility with a wide range of automation systems.

Boasts high resistance to environmental factors, ensuring longevity.

Features quick response times for enhanced operational efficiency.

Promotes energy savings through intelligent control capabilities.

Supports simple installation and maintenance, reducing downtime.

Offers scalable solutions to adapt to various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy