Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$350.50

(exc. GST)

$385.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.50

*price indicative

RS Stock No.:
600-829
Mfr. Part No.:
F084331/ GRS-90-48-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GRS series is an innovative solution designed to enhance the performance and reliability of industrial applications. This product offers an unparalleled level of precision and efficiency, making it essential for modern automation systems. Built with advanced technology, it ensures that your operational requirements are met with ease. The device’s robust construction and cutting-edge features guarantee durability in even the most demanding environments, providing peace of mind for users. Its smooth integration into existing setups makes for a seamless transition, allowing for enhanced functionality without the hassle of extensive modifications.

Designed for high performance with minimal downtime.

Compact form factor ensures easy installation in tight spaces.

State-of-the-art communication protocols for superior connectivity.

Offers exceptional resistance to environmental factors, ensuring long-term reliability.

User-friendly interface facilitates straightforward operation and maintenance.

Engineered to handle a wide range of industrial applications effectively.

Robust safety features enhance operational security and user confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy