Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-568
- Mfr. Part No.:
- F083657/ GRS-90-48-D-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$284.44
(exc. GST)
$312.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.44 |
*price indicative
- RS Stock No.:
- 600-568
- Mfr. Part No.:
- F083657/ GRS-90-48-D-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product represents the pinnacle of precision engineering, designed to empower your applications with unrivalled efficiency. Crafted to meet the stringent demands of various industries, it combines cutting-edge technology with user-friendly features that enhance performance and reliability. The seamless integration of this product into your existing systems is complemented by its robust build, ensuring long-lasting operation under challenging conditions. Ideal for both seasoned professionals and new entrants alike, it supports critical functions while reducing energy costs and enhancing operational productivity. With an emphasis on versatility, it caters to a broad spectrum of needs, making it an essential addition to your toolkit for advancing your projects with confidence and ease.
Designed for optimal performance in industrial environments.
Supports a wide range of applications across various sectors.
Enhances energy efficiency, contributing to lower operational costs.
Built to withstand challenging conditions without compromising reliability.
User-friendly interface allows for seamless integration.
Compact design enables easy installation and adaptability.
Offers excellent technical support and documentation for ease of use.
Complies with industry standards, ensuring quality and safety.
- RS Stock No. 0601627
- Mfr. Part No. F099446/ GRS-H-90-48-DD-0-FAN62-0-0
Each
$521.85
- RS Stock No. 0600829
- Mfr. Part No. F084331/ GRS-90-48-D-2-0-0-0
Each
$350.50
- RS Stock No. 0601437
- Mfr. Part No. F084206/ GRS-H-90-48-D-3-FAN62-0-0
Each
$570.60
- RS Stock No. 0600831
- Mfr. Part No. F084332/ GRS-90-48-D-3-0-0-0
Each
$350.50
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












