Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$213.77

(exc. GST)

$235.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.77

*price indicative

RS Stock No.:
601-854
Mfr. Part No.:
F084299/ GRS-40-48-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran gefran GRS-40-48-D-2-0-0-0 is a cutting-edge temperature controller designed for precise and reliable performance in industrial applications. Built with the latest technology, this controller is engineered to ensure optimal temperature regulation, making it suitable for a variety of processes. With its user-friendly interface and robust design, it caters to the needs of professionals seeking accuracy and durability. Whether used in manufacturing, laboratories, or automation systems, this controller provides seamless integration and reliable operation, enhancing productivity and efficiency while reducing downtime.

Offers a compact design for easy installation in tight spaces.

Utilises advanced digital technology for precise temperature control.

Features a clear display for effortless monitoring and adjustments.

Includes multiple programmable settings to tailor functionality to specific applications.

Supports various sensor types for versatile usability across different systems.

Designed with robust housing to withstand challenging industrial environments.

Provides enhanced safety features to protect equipment and processes.

Facilitates quick troubleshooting with built-in diagnostics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy