Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-804
- Mfr. Part No.:
- F084280/ GRS-15-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$234.23
(exc. GST)
$257.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.23 |
*price indicative
- RS Stock No.:
- 600-804
- Mfr. Part No.:
- F084280/ GRS-15-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Output Type | NO, NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Output Type NO, NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRS series is an innovative offering designed to enhance precision in automation and control systems. With a robust construction, this device not only stands out for its technical excellence but is also engineered for seamless integration across various applications. Its modern features ensure optimal performance in demanding environments, providing users with a dependable solution for their control requirements. This product is characterised by its versatile functionality, making it ideal for a wide range of industrial needs, while its advanced technology supports improved efficiency and accuracy in operations. The gefran GRS series thus represents a significant advancement in the realm of automation equipment, dedicated to meeting the high standards of modern manufacturing processes.
Designed to withstand harsh industrial conditions.
Offers precision control designed for high-performance applications.
Supports a wide range of operational environments.
Facilitates easy installation to streamline your setup process.
Provides real-time monitoring to enhance operational efficiency.
Incorporates advanced technology for reliable performance.
Features user-friendly interfaces enabling easier management.
Designed to ensure compatibility with various systems.
Offers long-lasting durability for sustained use in demanding settings.
Backed by industry-leading support and expertise.
- RS Stock No. 0600806
- Mfr. Part No. F084282/ GRS-15-60-D-5-0-0-0
Each
$220.10
- RS Stock No. 0601042
- Mfr. Part No. F084158/ GRS-H-15-60-D-3-0-0-0
Each
$276.65
- RS Stock No. 0601043
- Mfr. Part No. F084159/ GRS-H-15-60-D-5-0-0-0
Each
$262.52
- RS Stock No. 0600805
- Mfr. Part No. F084281/ GRS-15-60-D-3-0-0-0
Each
$234.23
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












