Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$330.06

(exc. GST)

$363.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.06

*price indicative

RS Stock No.:
600-935
Mfr. Part No.:
F082836/ GRS-H-30-60-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is engineered for precision and reliability, making it an essential component in advanced industrial automation systems. Its robust design ensures durability even in challenging environments, while seamlessly integrating with a wide range of applications. The advanced technology employed in its construction guarantees accurate monitoring and control of critical processes, delivering consistent performance that industry professionals can trust. With a focus on enhancing operational efficiency, this product is ideal for manufacturers seeking to elevate their production capabilities.

Designed to withstand harsh industrial conditions, ensuring longevity.

Offers precise measurement and control for enhanced operational accuracy.

Compatible with various automation systems, simplifying integration.

Features a user-friendly interface for easy monitoring and adjustments.

Optimised for energy efficiency, contributing to reduced operating costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy