AUER Signal BLG Series Red Beacon 24V ac/dc Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$265.06

(exc. GST)

$291.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.06

*price indicative

RS Stock No.:
135-0399
Distrelec Article No.:
302-56-797
Mfr. Part No.:
807502405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Consumption

0.22A

Current Type

AC/DC

Mount Type

Panel

Base Diameter

120mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-35°C

Series

BLG

Maximum Operating Temperature

60°C

Height

102mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer G Series LED Beacons


Professional range of IP65 rated signal beacons. Available with either a flashing or steady lighting effect. All the beacons are highly reliable and excellent quality.

Features and Benefits


IP65 Rated

Flashing or Steady

Bayonet locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy