Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-961
- Mfr. Part No.:
- F078611/ GQ-50-48-D-0-2
- Brand:
- Gefran
Subtotal (1 unit)*
$199.71
(exc. GST)
$219.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.71 |
*price indicative
- RS Stock No.:
- 601-961
- Mfr. Part No.:
- F078611/ GQ-50-48-D-0-2
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ Series solid state relay from gefran is an advanced solution tailored for demanding industrial applications, ensuring reliable performance and superior durability. This device boasts a robust design capable of handling substantial loads while maintaining high switching speeds. Engineered for both resistive and inductive loads, it delivers exceptional functionality across a range of settings such as packaging machinery and industrial ovens. With an impressive isolation level and a compact form factor, this solid state relay is built to enhance operational efficiency while safeguarding critical systems against overloads.
Zero crossing switching technology ensures minimal electrical noise and wear.
Designed to withstand high voltage and current fluctuations for maximum safety.
Integrated LED indicator signals when the relay is active, enhancing system visibility.
Compact size allows for flexible installation in limited spaces.
High thermal resistance helps improve heat dissipation, prolonging component life.
Constructed to meet stringent safety standards for reliable operation.
Sealed housing protects against dust and moisture, ensuring longevity.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
