Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-763
- Mfr. Part No.:
- F035816/ GQ-90-24-D-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$229.79
(exc. GST)
$252.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.79 |
*price indicative
- RS Stock No.:
- 600-763
- Mfr. Part No.:
- F035816/ GQ-90-24-D-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, 2014/30/EU, 2014/35/EU, EN 61000-6-4 | |
| Width | 44.5mm | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, 2014/30/EU, 2014/35/EU, EN 61000-6-4 | ||
Width 44.5mm | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran highly advanced product represents the pinnacle of innovation in its field, designed specifically to enhance efficiency and reliability in various applications. With a sleek and robust construction, it provides impeccable performance under varied conditions, ensuring seamless operation. This product not only meets but exceeds the rigorous standards expected in modern industrial environments, making it an indispensable asset for professionals seeking quality and durability. By integrating cutting-edge technology with user-friendly features, it caters to the evolving expectations of todays market, ensuring that businesses can operate smoothly and effectively. Choose this superior solution for optimal results and dependable performance.
Engineered for maximum reliability in demanding environments.
Features advanced technology to enhance operational efficiency.
Offers user-friendly interfaces for streamlined operation.
Designed to withstand rigorous industrial conditions.
Ensures high performance while minimising maintenance costs.
Supports a wide range of applications across various sectors.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
