Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-747
- Mfr. Part No.:
- F097343/ GRZ-3P-2S-15-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$458.95
(exc. GST)
$504.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.95 |
*price indicative
- RS Stock No.:
- 600-747
- Mfr. Part No.:
- F097343/ GRZ-3P-2S-15-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series represents a significant advancement in industrial automation technology, crafted to enhance monitoring and control in varied environments. With its user-friendly interface and robust design, this product is tailored for seamless integration into existing systems, ensuring operational efficiency. Its compact form factor and versatile connectivity options make it suitable for a broad range of applications, catering to the needs of demanding industrial settings. The product stands out due to its precise measurement capabilities, offering unparalleled accuracy to facilitate optimal performance in process control. Built to endure, it provides stability and reliability, ensuring minimal downtime and maximised productivity in your operations.
Compact design allows for installation in space-constrained areas.
Versatile connectivity options enable easy integration with existing systems.
User-friendly interface simplifies operation and reduces training time.
Durable construction ensures longevity and reliability in challenging environments.
High accuracy measurement enhances process control and efficiency.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
