Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-719
- Mfr. Part No.:
- F097093/ GRZ-H-3P-2S-30I-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$801.69
(exc. GST)
$881.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.69 |
*price indicative
- RS Stock No.:
- 600-719
- Mfr. Part No.:
- F097093/ GRZ-H-3P-2S-30I-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies precision and reliability tailored for the modern automation sector. Designed to offer exceptional performance, it integrates seamlessly into various applications whilst ensuring accuracy in measurement and control processes. Its robust construction and cutting-edge technology make it an invaluable asset for both industrial and commercial environments, supporting engineers and technicians in optimising their operations. With features that prioritise efficiency and durability, this product is built to withstand the rigours of everyday use, delivering consistent results that meet the highest standards of quality.
State-of-the-art technology ensures optimal performance in diverse applications.
Exceptional build quality guarantees longevity and reliability under tough conditions.
Seamless integration into existing systems enhances operational efficiency.
User-friendly design simplifies installation and maintenance processes.
Versatile compatibility with various sensors broadens its usability.
Accurate measurements support improved decision-making and quality control.
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
- RS Stock No. 0600677
- Mfr. Part No. F095773/ GRZ-H-3P-2S-30-48-D-1-0-0
Each
$735.61
- RS Stock No. 0601174
- Mfr. Part No. F095469/ GRZ-H-3P-3S-30I-48-D-2-0-0
Each
$833.07
- RS Stock No. 0600720
- Mfr. Part No. F097094/ GRZ-H-3P-2S-30I-48-D-2-0-0
Each
$801.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












