Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 602-019
- Mfr. Part No.:
- F097456/ GRZ-3P-2S-30I-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$669.59
(exc. GST)
$736.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $669.59 |
*price indicative
- RS Stock No.:
- 602-019
- Mfr. Part No.:
- F097456/ GRZ-3P-2S-30I-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product redefines precision and efficiency in industrial applications, standing out in its category with outstanding reliability. Designed for seamless integration into various systems, it enhances performance while minimizing downtime. The product exemplifies cutting-edge technology, ensuring high operational reliability even under demanding conditions. Built with both versatility and user-friendliness in mind, it caters to a wide array of industrial needs while maintaining simplicity in operation. With its robust design and ability to withstand environmental fluctuations, this product is the ideal choice for those seeking excellence in performance. Trustworthy and efficient, this offering is sure to elevate productivity across different settings.
Utilises advanced technology to maximise operational efficiency.
Designed for easy installation and integration into existing setups.
Offers exceptional reliability in varying industrial conditions.
Compact and lightweight for ease of transport and handling.
Enhanced durability extends product lifespan and reduces maintenance requirements.
Adapts to diverse applications, providing versatile functionality.
Engineered to deliver consistent performance across all operational scenarios.
Facilitates quick response times, boosting overall productivity.
- RS Stock No. 0601919
- Mfr. Part No. F097420/ GRZ-3P-3S-30I-48-D-1-0-0
Each
$735.61
- RS Stock No. 0602006
- Mfr. Part No. F097444/ GRZ-3P-2S-30-48-D-0-0-0
Each
$525.02
- RS Stock No. 0602009
- Mfr. Part No. F097447/ GRZ-3P-2S-30-48-D-3-0-0
Each
$606.73
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












