Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$867.69

(exc. GST)

$954.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.69

*price indicative

RS Stock No.:
600-691
Mfr. Part No.:
F095786/ GRZ-H-3P-2S-40I-48-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran product delivers exceptional precision and reliability, crafted to meet the demanding needs of industrial automation. Its robust design ensures outstanding durability in various operational settings, while its advanced technology offers seamless integration into existing systems. This innovative solution is engineered to enhance efficiency and maximise performance, adapting effortlessly to dynamic environments. Ideal for diverse applications, it guarantees optimal functionality and elevated standards of productivity, making it a preferred choice for professionals seeking excellence in their operations.

Designed for maximum durability and resilience under pressure.

Offers seamless compatibility with a variety of industrial systems.

Incorporates advanced technologies for improved operational efficiency.

Provides precise control, ensuring accurate process management.

Enhances productivity with its swift response times and reliability.

Optimised for versatility, making it suitable for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy