Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-153
- Mfr. Part No.:
- F095421/ GRZ-H-3P-2S-15-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$509.32
(exc. GST)
$560.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.32 |
*price indicative
- RS Stock No.:
- 601-153
- Mfr. Part No.:
- F095421/ GRZ-H-3P-2S-15-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product from gefran represents the pinnacle of precision and reliability in industrial control applications. Engineered for versatility, this solution adapts seamlessly to various settings, ensuring optimal performance under changing conditions. Its robust construction guarantees durability, while the intuitive design streamlines installation and operation. With advanced technology embedded within, this product is crafted to meet the demanding standards of professionals across different sectors. Expect smooth integration into your existing systems, bolstering efficiency and enhancing productivity, all while maintaining an unwavering commitment to quality.
Designed for exceptional accuracy and reliability in a variety of industrial applications.
Quick and straightforward installation process minimises downtime.
Robust construction ensures maximum longevity and sustained performance.
Flexible compatibility with various systems enhances usability and user satisfaction.
Advanced technology allows for precise control under a wide range of operating conditions.
Intuitive operation simplifies user interaction and enhances efficiency.
- RS Stock No. 0601354
- Mfr. Part No. F095530/ GRZ-H-3P-2S-15-60-D-1-0-0
Each
$622.45
- RS Stock No. 0601355
- Mfr. Part No. F095531/ GRZ-H-3P-2S-15-60-D-2-0-0
Each
$622.45
- RS Stock No. 0601356
- Mfr. Part No. F095532/ GRZ-H-3P-2S-15-60-D-3-0-0
Each
$591.03
- RS Stock No. 0600756
- Mfr. Part No. F097351/ GRZ-3P-2S-15-60-D-0-0-0
Each
$427.54
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












