Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-360
- Mfr. Part No.:
- F095536/ GRZ-H-3P-2S-25-60-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$644.48
(exc. GST)
$708.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.48 |
*price indicative
- RS Stock No.:
- 601-360
- Mfr. Part No.:
- F095536/ GRZ-H-3P-2S-25-60-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product from gefran sets a new standard in performance and reliability. Developed for demanding applications, it integrates advanced technology with user-friendly attributes, making it an ideal choice for professionals across various industries. This innovative solution stands out for its exceptional durability and high-quality materials, ensuring that it can withstand the rigours of daily use. Its design focuses not only on efficiency but also on delivering consistent results, making your processes smoother and more effective. The product's versatility allows it to be seamlessly integrated into existing systems, providing enhanced control and functionality. With comprehensive support and a commitment to excellence, this gefran product is poised to meet and exceed your expectations.
Constructed with high-grade materials for extended lifespan.
Delivers consistent performance in diverse applications.
Designed to be easily integrated into current systems.
Offers enhanced control capabilities for improved accuracy.
Lightweight design facilitates straightforward installation.
Employs advanced technology for superior operational reliability.
- RS Stock No. 0601232
- Mfr. Part No. F095601/ GRZ-H-3P-3S-25-60-D-2-0-0
Each
$785.87
- RS Stock No. 0601683
- Mfr. Part No. F095431/ GRZ-H-3P-2S-25I-60-D-0-0-0
Each
$606.73
- RS Stock No. 0600847
- Mfr. Part No. F097378/ GRZ-3P-2S-25I-60-D-3-0-0
Each
$600.50
- RS Stock No. 0601362
- Mfr. Part No. F095538/ GRZ-H-3P-2S-25-60-D-3-0-0
Each
$613.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












