Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$867.69

(exc. GST)

$954.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.69

*price indicative

RS Stock No.:
600-728
Mfr. Part No.:
F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product from gefran is designed to optimise performance and precision in demanding applications. With cutting-edge technology incorporated into its core, it sets a new standard for reliability and efficiency, ensuring that it meets the rigorous demands of modern industries. The design ethos focuses on user-friendliness while maintaining robust functionality, making it ideal for both seasoned professionals and newcomers alike. This product excels in varying environments, demonstrating versatility that enhances workflow and productivity. From manufacturing to environmental monitoring, its applications are vast, positioning it as a cornerstone in high-performance systems. Trust in its capabilities to deliver consistent results, allowing your operations to thrive with heightened confidence.

Enhances operational efficiency through advanced technology.

Designed for seamless integration into existing systems.

Robust construction ensures long-term reliability under stress.

Offers remarkable versatility across multiple applications.

User-friendly interface simplifies setup and operation.

Engineered for optimal performance in diverse working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy