Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-794
- Mfr. Part No.:
- F095635/ GRZ-H-3P-3S-40I-60-D-3-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,081.46
(exc. GST)
$1,189.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,081.46 |
*price indicative
- RS Stock No.:
- 601-794
- Mfr. Part No.:
- F095635/ GRZ-H-3P-3S-40I-60-D-3-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Length | 134mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Height | 102.8mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Length 134mm | ||
Standards/Approvals CE, RoHS, UL | ||
Height 102.8mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is designed to meet the demanding needs of various industrial applications. Engineered with precision, it offers exceptional reliability and durability, ensuring optimal operation in challenging environments. The integration of advanced technology enhances its efficiency, making it an ideal choice for professionals who require both performance and dependability. With robust construction and thoughtful design, this product stands out as a key component for a multitude of systems, providing seamless functionality and user-friendly operation. Whether for automation or control processes, it delivers on every front, driving productivity and operational excellence across your operations.
Features advanced technology for enhanced efficiency.
Constructed with robust materials for superior durability.
Designed for reliable performance in challenging environments.
User-friendly operation simplifies complex processes.
Ideal for a wide range of industrial applications.
- RS Stock No. 0601793
- Mfr. Part No. F095634/ GRZ-H-3P-3S-40I-60-D-3-FAN62-0
Each
$1,049.98
- RS Stock No. 0601456
- Mfr. Part No. F097525/ GRZ-3P-3S-40-60-D-1-0-0
Each
$851.96
- RS Stock No. 0601462
- Mfr. Part No. F097531/ GRZ-3P-3S-40I-60-D-1-0-0
Each
$933.68
- RS Stock No. 0600984
- Mfr. Part No. F097474/ GRZ-3P-2S-40I-60-D-0-0-0
Each
$672.76
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












