Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-298
- Mfr. Part No.:
- F095648/ GRZ-H-3P-3S-65-60-D-3-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,358.07
(exc. GST)
$1,493.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.07 |
*price indicative
- RS Stock No.:
- 601-298
- Mfr. Part No.:
- F095648/ GRZ-H-3P-3S-65-60-D-3-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Height | 119.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 70mm | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Height 119.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 70mm | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to provide precise control and monitoring for various industrial applications, ensuring optimal performance and reliability. Its robust construction enables it to withstand demanding environments, while the sophisticated technology integrated within allows for seamless interaction with diverse systems. Additionally, the product features exceptional adaptability, making it ideal for both retrofits and new installations. Engineers and technicians will appreciate the user-friendly interface that simplifies calibration and programming, streamlining the setup process. Built with longevity in mind, this product promises low maintenance needs, ultimately leading to decreased operational costs and enhanced productivity.
Offers high accuracy to meet stringent process control requirements.
Designed for easy integration, reducing installation time and complexity.
Features a compact design allowing for efficient use of space.
Provides extensive compatibility with various controls and systems.
Built with high-quality materials for superior durability and performance.
Incorporates advanced safety features to protect against system failures.
Equipped with intuitive controls for user-friendly operation.
Delivers consistent performance, minimising downtime in operations.
- RS Stock No. 0601297
- Mfr. Part No. F095647/ GRZ-H-3P-3S-65-60-D-3-FAN62-0
Each
$1,326.67
- RS Stock No. 0600661
- Mfr. Part No. F095505/ GRZ-H-3P-3S-65-60-D-0-FAN63-0
Each
$1,276.37
- RS Stock No. 0601294
- Mfr. Part No. F095644/ GRZ-H-3P-3S-65-60-D-1-FAN63-0
Each
$1,389.52
- RS Stock No. 0601292
- Mfr. Part No. F095643/ GRZ-H-3P-3S-65-60-D-1-FAN62-0
Each
$1,358.07
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












