Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-602
- Mfr. Part No.:
- F087745/ GRP-H-120-48-AN-1-FAN62-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,251.21
(exc. GST)
$1,376.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,251.21 |
*price indicative
- RS Stock No.:
- 600-602
- Mfr. Part No.:
- F087745/ GRP-H-120-48-AN-1-FAN62-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, EN61000-6-4, EN-61000-6-2, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, EN61000-6-4, EN-61000-6-2, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance sensor offers precise measurements with an exceptional response time, making it ideal for various industrial applications. Designed with a robust construction, it ensures reliability even in the most demanding environments. Enhanced with advanced technology, this sensor provides accurate data transmission, allowing for seamless integration into existing systems. Its user-friendly interface facilitates quick setup and easy monitoring, catering to both novice and experienced users alike. With a compact design, it maximises space without compromising on functionality, ensuring optimal performance in limited areas. This sensor is an exemplary choice for industries seeking efficiency, accuracy, and durability in their operations.
Precision engineering ensures reliable performance.
Adaptable to a range of industrial applications.
User-friendly interface significantly simplifies usage.
Compact design helps maximise available space.
Robust construction offers enhanced durability.
Advanced technology supports seamless data transmission.
Versatile integration options facilitate system compatibility.
- RS Stock No. 0601743
- Mfr. Part No. F087956/ GRP-H-120-48-AN-1-FAN60-0-3-0-0
Each
$1,408.37
- RS Stock No. 0601673
- Mfr. Part No. F087713/ GRP-H-120-48-AN-0-FAN61-0-1-0-0
Each
$1,120.73
- RS Stock No. 0601737
- Mfr. Part No. F087950/ GRP-H-120-48-I-1-FAN60-0-1-0-0
Each
$1,193.02
- RS Stock No. 0601742
- Mfr. Part No. F087955/ GRP-H-120-48-AN-1-FAN60-0-1-1-0
Each
$1,293.66
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control












