Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$841.04

(exc. GST)

$925.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.04

*price indicative

RS Stock No.:
601-205
Mfr. Part No.:
F087970/ GRP-H-90-48-D-1-FAN62-0-0-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product is designed to offer exceptional precision and reliability in demanding industrial environments. With advanced engineering and cutting-edge technology, it ensures optimum performance while maintaining durability. Crafted for those who seek efficiency, this product stands out for its thoughtful design and functionality, catering specifically to modern automation needs. Its integration capabilities are seamless, allowing for easy adaptation to existing systems. Whether you're in manufacturing, processing, or another sector, this product provides reliable solutions that help streamline operations. Built to withstand harsh conditions, it promises longevity and consistent output, making it a valuable asset in your operational toolkit.

Compatible with various automation systems to enhance versatility.

Optimised for rapid response times to improve operational efficiency.

Engineered for resilience to ensure longevity in tough environments.

User-friendly design simplifies installation and maintenance.

Robust performance under varying loads guarantees reliability.

Advanced monitoring features provide real-time feedback for enhanced control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy