Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$190.16

(exc. GST)

$209.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.16

*price indicative

RS Stock No.:
600-573
Mfr. Part No.:
F083661/ GRS-15-48-A-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

15A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran innovative product from gefran encapsulates cutting-edge technology tailored to meet the needs of modern applications. Designed with precision, it offers unparalleled reliability and performance. The robust construction ensures it withstands demanding environments, making it an ideal choice for industrial settings. With its intuitive integration capabilities, this product seamlessly fits into existing systems, providing users with a hassle-free experience. Its ability to deliver accurate readings and maintain stability under various conditions sets it apart in the marketplace. Emphasising efficiency and ease of use, this offering promises to enhance operational processes, saving time and reducing costs for users across sectors.

Designed for durability in challenging industrial environments.

Provides accurate measurements for enhanced operational integrity.

Intuitive integration reduces setup time and complexity.

Engineered to maintain stability under fluctuating conditions.

Compact design allows for versatile installation options.

Enhances efficiency, ultimately leading to cost savings.

Offers reliable performance that meets high industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy