Crydom MCPC Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 622-2284
- Distrelec Article No.:
- 300-84-138
- Mfr. Part No.:
- MCPC4850C
- Brand:
- Crydom
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$258.23
(exc. GST)
$284.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $258.23 | - |
| 6 - 11 | $252.69 | 2% |
| 12 + | $248.42 | 3% |
*price indicative
- RS Stock No.:
- 622-2284
- Distrelec Article No.:
- 300-84-138
- Mfr. Part No.:
- MCPC4850C
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 330V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | MCPC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE | |
| Length | 45.7mm | |
| Height | 19.8mm | |
| Width | 22mm | |
| Off State Leakage Current | 12mArms | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 330V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 8V dc | ||
Series MCPC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE | ||
Length 45.7mm | ||
Height 19.8mm | ||
Width 22mm | ||
Off State Leakage Current 12mArms | ||
Capacitance 10pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, LED Indicator, 28 to 30mA Input Current Range - MCPC Series - MCPC4850C
Looking to fit long-lasting machine management into your system? Choose this Sensata | Crydom solid-state relay. It switches power to your circuits without moving parts, cutting back on wear for long-term use. Checking the product's output status is a cinch, thanks to its LED indicator. As the component's versatile proportional controller scales between 0 and 100%, you can easily adapt its output to suit your setup. Look for SSRs like this one in HVAC systems and chemical processing equipment.
Features & Benefits
• Rated load current of 50A for use in high-power systems
• Tackles surge current up to 625A to minimise the risk of damage from electrical faults
• Screw terminals for secure, simple wiring without the need for any special tools
• Performs reliably at temperatures between -20°C and +80°C for use in demanding environments
• Light weight of 86.5g to place minimal strain on your setup
Does this SSR overheat easily?
No, it has a thermally conductive epoxy encapsulation that dissipates heat effectively to prevent overheating, so your relay doesn't get hot under the collar.
Related links
- Sensata / Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HS053 Series Solid State Relay DIN Rail Mount 32V dc Control
